TE Connectivity 2-178802-3 Dynamic 3000 Male Connector Housing, 3 Pole

MPN
2-178802-3
EAN-13
2050005537320
Order Code
07-4165
Country of Origin
Japan
View Full Product Range (19)

Discontinued


The TE Connectivity 2-178802-3 is a 3-position connector housing from the Dynamic 3000 Series, designed for dependable wire-to-wire power and signal connections in industrial and electronic equipment.

This single-row housing accepts male crimp terminals and features a 3.81mm pitch, making it suitable for compact wiring applications.

The housing incorporates a mating retention feature for secure engagement and is designed for panel-mount installation, providing a robust interconnection solution for control systems, machinery and electrical assemblies.


Key Features

  • Dynamic 3000 Series connector housing
  • 3 positions in a single-row configuration
  • 3.81mm pitch (0.15in)
  • Housing for male crimp terminals
  • Wire-to-wire connector system
  • Crimp termination method
  • Panel-mount housing design
  • Integrated mating retention feature
  • Suitable for power and signal connections
  • Compatible with Dynamic 3000 Series contacts and accessories
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 3
Approvals UL
Centerline (Pitch) 3.81mm
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Type Male Pin
Depth 33.6mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 33.6mm
Housing Color Black
Length 40mm
Mating Retention With
Max Voltage Rating (AC) 250V AC
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Panel, Cable
Number of Contacts 3
Number of pins 3
Number of Positions 3
Number of Rows 1
Number of Ways 3
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 250
Packaging Bag
Pitch 0.1499inch
Preloaded No
Primary Product colour Black
Primary Type CONNECTOR
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-3100
Termination Crimp
Termination Method to Wire & Cable Crimp
Total no. of pins 3
Type Plug
VDE Tested No
Voltage Rating 250V AC
Width 0.499inch
Wire/Cable Gauge 16AWG

Trustpilot