TE Connectivity 2-177648-3 DIN Connector Plug 3 Pins 1 pc

Image Representative of Range

TE Connectivity 2-177648-3 DIN Connector Plug 3 Pins 1 pc

MPN
2-177648-3
EAN-13
2050005537344
Order Code
07-4160
Country of Origin
Japan
View Full Product Range (18)
Qty Unit Price (Ex VAT)
5+ £1.17
25+ £1.01
100+ £0.913
500+ £0.820
1000+ £0.815
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 529 in stock

The TE Connectivity 2-177648-3 is a DIN connector plug with a total of 3 pins. This component is designed for reliable electrical connections in various electronic applications. Typical uses include audio and video equipment, where durable and stable connectivity is essential.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 3
Approvals UL
Centerline (Pitch) 3.81mm
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Type Male Pin
Depth 33.6mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 33.6mm
Housing Color Black
Length 25.57mm
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 3
Number of pins 3
Number of Positions 3
Number of Rows 1
Number of Ways 3
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 200
Packaging Bag
Pitch 0.1499inch
Preloaded No
Primary Product colour Black
Primary Type CONNECTOR
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-3100
Termination Crimp
Termination Method to Wire & Cable Crimp
Total no. of pins 3
Type Plug
VDE Tested No
Width 0.499inch
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot