TE Connectivity 2-1768048-7 STD24Y-N Wire Labels & Markers Yellow

MPN
2-1768048-7
Order Code
15-3909
Country of Origin
Germany
Qty Unit Price (Ex VAT)
200+ £0.505
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity's 2-1768048-7 STD24Y-N wire labels markers are yellow in colour.

They are designed for easy identification of cables and wires.

These labels are durable and suitable for use in various industrial environments.

Typical applications include electrical, telecommunications, and networking sectors.


Type Pre-Printed Markers
Colour Yellow
Material Polyacetal (POM)
Max Cable Diameter .59 – .75
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot