TE Connectivity 2-1768047-8 STD21Y-3 Pre-Printed Markers Yellow

MPN
2-1768047-8
Order Code
14-7420
Country of Origin
Germany
Qty Unit Price (Ex VAT)
700+ £0.294
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Despatched within 5 working days - 4,300 in stock

TE Connectivity's part number 2-1768047-8 are pre-printed markers designed in yellow for clear identification.

These markers are durable and suitable for use in harsh environments.

Typically used in electrical and network cabling systems, they simplify organisation and maintenance tasks.

Ideal for applications requiring reliable and visible labelling solutions.


Type Pre-Printed Markers
Colour Yellow
Material Polyacetal (POM)
Max Cable Diameter .433 – .61
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot