TE Connectivity 2-1768045-9 STD12Y-I Wire Labels & Markers Durable High Temp

Order Code:

15-3929

Brand: TE Connectivity MPN: 2-1768045-9
Qty Unit Price (Ex VAT)
2400+ £0.078
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2400
22,800 in stock, despatched in 5 working days

TE Connectivity's 2-1768045-9 are durable wire labels designed for high-temperature environments.

These markers are reliable for use in industrial settings where high heat resistance is necessary.

They provide clear identification of wires and cables, ensuring easy maintenance and troubleshooting.

Typical applications include electrical panel wiring and aerospace systems where durability and legibility are essential.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Marker Color Yellow
Max Cable Diameter .177 – .236
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 349

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot