Christmas Opening Hours and Delivery Dates here
TE Connectivity 2-1768020-1 Caution Sign 52x26mm Self-Adhesive Film 5 Pcs

TE Connectivity 2-1768020-1 Caution Sign 52x26mm Self-Adhesive Film 5 Pcs

Order Code:

07-4158

Brand: TE Connectivity MPN: 2-1768020-1 EAN-13: 2050003046121

Discontinued


TE Connectivity manufactures the Combo caution sign Achtung, a self-adhesive film measuring 52 mm x 26 mm, sold in packs of five. This product is typically used for marking and identifying potential hazards in industrial or work environments. Its self-adhesive nature ensures easy application on various surfaces, enhancing safety communication.
Type Combo caution sign
Dimensions (W x H) 52 mm x 26 mm
Height 26mm
Material Self-adhesive film
Motif Achtung
Width 52mm

Trustpilot