The TE Connectivity 2-1746741-4 is a Power to Board Socket Female with 4 positions.
It is blue and part of the RITS series, providing reliable electrical connections.
This component is typically used in applications requiring stable and secure power connections.
Ideal for industrial and commercial electrical installations.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Current Rating |
3a |
| Gender |
Receptacle |
| Centerline (Pitch) |
2.0066mm |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible Insulation Diameter Range |
.045 – .053 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.905 |
| Connector Length |
.622 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Wire |
| Connector Width |
.338 |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Layout |
Inline |
| Contact Material |
Copper, Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Plating |
Gold |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Contacts Preloaded |
Yes |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Halogen free |
Halogen Free |
| Height |
23mm |
| Housing Color |
Blue |
| Housing Material |
Thermoplastic GF |
| Lead Free |
Not Applicable |
| Length |
15.8mm |
| Material |
Polybutylene |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Max Operating Temperature |
167°C |
| Min Operating Temperature |
-22°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
4 |
| Number of Positions |
4 |
| Number of Rows |
1 |
| Operating Temperature Range |
-22 – 167 |
| Operating Voltage |
32 |
| Orientation |
Straight |
| Package Quantity |
30 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
30 |
| PCB Mount Alignment |
No (Without) |
| PCB Mount Retention |
Without |
| Pitch |
0.079inch |
| Preloaded |
Yes |
| Primary Product colour |
Blue |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
RITS |
| Shielded |
No |
| Shielding |
Unshielded |
| Shrouded |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
32v |
| Width |
8.6mm |
| Wire Gauge (Max) |
26AWG |
| Wire Gauge (Min) |
20AWG |
| Wire/Cable Type |
Discrete |
To use this facility please Sign In.
Sign In