TE Connectivity 2-1676480-9 CRG0402 Resistor 1% 1M0

MPN
2-1676480-9
Order Code
14-7698
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
40000+ £0.0021
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40000
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity's resistor, part number 2-1676480-9, is a high-precision component with 1% tolerance and a resistance of 1M ohm in a compact CRG0402 package.

This resistor is designed to offer stable performance and reliability for sensitive electronic circuits.

It is typically used in applications requiring precise resistance values, such as instrumentation and measurement devices.

The miniature size of the resistor is ideal for dense PCB designs.


Type Surface Mount Resistors
Tolerance 1%
Voltage 50V
Power Rating .063

Reviews

Be the first to submit a review

Trustpilot