TE Connectivity 2-1625984-8 HSA50 Wirewound Resistor 50W 200Ohm 5% Chassis Mount

MPN
2-1625984-8
Order Code
14-9596
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 1,200 in stock

TE Connectivity's wirewound resistor, 2-1625984-8, is a chassis-mounted component with a power rating of 50 watts.

This resistor has a resistance value of 200 ohms and a tolerance of 5%, making it suitable for precise applications.

It is typically used in power supply circuits, amplifiers, and motor drives.

Its robust design ensures reliable performance in high-power and industrial environments.


Type Chassis Mount Resistors
Tolerance 5%
Power Rating 50W

Reviews

Be the first to submit a review

Trustpilot