TE Connectivity 2-1625892-6 Metal Oxide Resistor 3W 5% 1R0

MPN
2-1625892-6
Order Code
15-8833
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.105
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

TE Connectivity's metal oxide resistor 2-1625892-6 offers a power rating of 3 watts and a resistance of 1 ohm.

It features a tolerance of 5%, making it suitable for applications where precision is essential.

This resistor is ideal for power supply circuits, motor drives, and other high-current applications.

Its robust design ensures excellent performance in various electronic and industrial settings.


Type Through-Hole Resistors
Tolerance 5%

Reviews

Be the first to submit a review

Trustpilot