TE Connectivity 2-1625890-7 Metal film resistor 1 Ω Axial 2 W 5%

MPN
2-1625890-7
EAN-13
2050005412634
Order Code
17-6922
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £0.105
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,005 in stock

TE Connectivity 2-1625890-7 is a precision metal film resistor designed for reliable performance in a range of electronic applications. This resistor features an axial lead configuration and offers a resistance value of 1 ohm with a power rating of 2 watts, maintaining a tolerance of 5 percent. As a metal film resistor, it provides stability, low noise, and excellent temperature coefficient characteristics, making it suitable for precision circuits in industrial equipment, instrumentation, and control systems. The robust construction of the resistor ensures long-lasting performance and reliability, especially in environments demanding consistent electrical properties.
Type Metal film resistor
Resistance 1Ω
Tolerance 5%
Power Rating 2W
Content 1
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 16 mm
Length 16mm
Maximum Temperature +235°C
Min. temperature -55°C
Temperature Coefficient 350ppm

Reviews

Be the first to submit a review

Trustpilot