TE Connectivity 2-1625890-3 Metal Oxide Resistors 2W 5% 1K5

MPN
2-1625890-3
Order Code
14-9481
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
2000+ £0.135
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 2,000 in stock

TE Connectivity 2-1625890-3 is a metal oxide resistor with a power rating of 2 watts.

It offers a resistance value of 1.5 kilohms with a tolerance of 5%.

The resistor is known for its durability and stability in high-temperature environments.

It is typically used in electronic circuits for current limiting, voltage division, and noise suppression.


Type Through-Hole Resistors
Resistance 1.5kΩ
Tolerance 5%
Power Rating 2W

Reviews

Be the first to submit a review

Trustpilot