TE Connectivity 2-1625890-1 Metal Oxide Resistor 2W 5% 1K2

MPN
2-1625890-1
Order Code
14-9500
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
2000+ £0.116
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 10,000 in stock

TE Connectivity 2-1625890-1 is a metal oxide resistor with a power rating of 2 watts and a resistance of 1.2 kilo-ohms.

This component has a tolerance of 5%, providing reliable performance in a variety of electronic circuits.

It is typically used in applications that require stability and heat resistance.

Ideal for use in power supplies, amplifiers, and other electronic devices.


Type Through-Hole Resistors
Resistance 1.2kΩ
Tolerance 5%
Power Rating 2W

Reviews

Be the first to submit a review

Trustpilot