TE Connectivity 2-1625890-0 Metal film resistor 1 kΩ Axial lead 2 W 5%

MPN
2-1625890-0
EAN-13
2050005409252
Order Code
17-6921
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
50+ £0.137
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,512 in stock

TE Connectivity metal film resistor 2-1625890-0 is a precision, axial lead component engineered for applications requiring a resistance of 1 kO with a power rating of 2 W and a tolerance of 5%. This resistor is part of the power resistors type, designed with a metal film for improved stability and performance, offering reduced noise and enhanced reliability in various circuits. Its robust construction makes it ideal for use in power supply circuits, audio equipment, and other electronic systems where precise resistance and thermal performance are crucial. The axial lead configuration facilitates easy integration into a range of electronic assemblies, ensuring secure and efficient connectivity.
Type Metal film resistor
Resistance 1kΩ
Tolerance 5%
Power Rating 2W
Content 1
Diameter 5.5mm
Dimensions (Ø x L) 5.5 mm x 16 mm
Length 16mm
Maximum Temperature +235°C
Min. temperature -55°C
Temperature Coefficient 350ppm

Reviews

Be the first to submit a review

Trustpilot