TE Connectivity 2-1625886-9 Metal Oxide Resistors 1W 5Percent 5K6

MPN
2-1625886-9
Order Code
14-9499
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
1000+ £0.088
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

TE Connectivity 2-1625886-9 is a metal oxide resistor with a power rating of 1W and a resistance value of 5.6k ohms.

It has a tolerance of 5 per cent, making it suitable for applications requiring moderate precision.

The resistor is designed for use in electronic circuits where stable performance is needed.

Typical applications include industrial and consumer electronics.


Type Through-Hole Resistors
Tolerance 5%
Power Rating 1W

Reviews

Be the first to submit a review

Trustpilot