TE Connectivity 2-1625875-4 Resistors Carbon Comp 1/4W 5% 2R2

MPN
2-1625875-4
Order Code
14-9376
Country of Origin
Japan
Qty Unit Price (Ex VAT)
800+ £0.240
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Despatched within 5 working days - 1,000 in stock

TE Connectivity 2-1625875-4 is a carbon composition resistor designed with a power rating of 1/4 watt and a tolerance of 5%.

It has a resistance of 2.2 ohms, suitable for use in electronic circuits.

Typically, this component is applied in general-purpose electronics where moderate precision is acceptable.

Its robust construction makes it ideal for applications requiring stability and good heat dissipation.


Type Fixed Resistor
Resistance 2.2Ω
Tolerance 5%
Voltage 250V
Power Rating 0.25W

Reviews

Be the first to submit a review

Trustpilot