TE Connectivity 2-1623789-3 Metal film resistor 0.47 Ω Radial lead 7 W 5%

MPN
2-1623789-3
EAN-13
2050005409788
Order Code
17-6920
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
20+ £0.383
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 546 in stock

TE Connectivity 2-1623789-3 is a metal film resistor designed for high-power applications. With a resistance value of 0.47 ohms and a power rating of 7 watts, this resistor features a radial lead configuration, making it suitable for various circuit board layouts. The component's precision is characterised by a tolerance of 5%, ensuring reliable performance within specified limits. As a power resistor, it is commonly employed in applications requiring effective heat dissipation, such as power supply circuits and motor control systems. The metal film construction contributes to its stability and low noise performance, making it an ideal choice for demanding environments.
Type Metal film resistor
Resistance 0.47Ω
Tolerance 5%
Power Rating 7W
Content 1
Dimensions (L x W x H) 39 x 13 x 9 mm
Height 9mm
Length 39mm
Maximum Temperature +250°C
Min. temperature -55°C
Temperature Coefficient 300ppm
Width 13mm

Reviews

Be the first to submit a review

Trustpilot