TE Connectivity 2-1623789-0 SQM7 Wirewound Resistor 10Ohm 5 Percent

MPN
2-1623789-0
Order Code
14-9631
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.322
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 500 in stock

TE Connectivity's wirewound resistor, part number 2-1623789-0, has a resistance value of 10 ohms with a tolerance of 5 percent.

This resistor is designed for high reliability in various electrical circuits, ensuring stable performance.

The sturdy construction allows it to withstand significant power loads.

It is typically used in industrial equipment and electronic devices for current limiting and voltage division.


Type Through-Hole Resistors
Resistance 10Ω
Tolerance 5%

Reviews

Be the first to submit a review

Trustpilot