TE Connectivity 2-1623788-5 Metal film resistor 0.22Ω Radial lead 5W 5%

MPN
2-1623788-5
EAN-13
2050005413556
Order Code
17-6918
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
20+ £0.336
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 332 in stock

TE Connectivity 2-1623788-5 is a metal film resistor featuring a resistance value of 0.22 ohms. This component employs radial lead configuration and is designed to handle a power rating of up to 5 watts, with a tolerance of 5 per cent. As a power resistor, it is suitable for applications requiring stable and reliable performance in managing electrical currents, such as in power supplies, motor drive circuits, and industrial control systems. The metal film construction of the resistor ensures low noise and excellent linearity, making it an optimal choice for precision circuits requiring consistent resistance over a wide range of temperatures. Its robust design and precise specifications cater to the demanding requirements of both amateur and professional electronic circuits.
Type Metal film resistor
Resistance 0.22Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 25 x 13 x 9 mm
Height 9mm
Length 25mm
Maximum Temperature +250°C
Min. temperature -55°C
Temperature Coefficient 300ppm
Width 13mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot