TE Connectivity 2-1623732-5 Wirewound Resistors Through Hole 7W 27R 5%

Order Code:

14-9625

Brand: TE Connectivity MPN: 2-1623732-5
Qty Unit Price (Ex VAT)
200+ £0.884
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 14 days

The TE Connectivity 2-1623732-5 is a wirewound resistor designed for through-hole mounting.

It has a power rating of 7 watts and a resistance of 27 ohms with a tolerance of 5%.

Known for its reliability, it is commonly used in power supply circuits and industrial equipment.

This resistor provides excellent stability and precision in demanding environments.


Type Through-Hole Resistors
Resistance 27Ω
Tolerance 5%
Power Rating 7W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot