TE Connectivity 2-1623732-2 Wirewound Resistor 22kΩ Radial 7W 5%

MPN
2-1623732-2
EAN-13
2050005411170
Order Code
17-6917
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
10+ £0.567
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 541 in stock

TE Connectivity 2-1623732-2 Wirewound Resistor is a precise and reliable component designed with a resistance value of 22 kO and can handle a power rating of 7 W. With its radial lead configuration, this wirewound resistor provides effective thermal performance and stability, exhibiting a tolerance of 5%. Its construction makes it suitable for applications requiring high power dissipation, such as power supplies, motor drives, and industrial control systems. The robust design ensures durability and consistent performance in demanding environments, making it ideal for both professional and industrial use in maintaining circuit reliability under high-load conditions.
Type Resistance wire
Resistance 22kΩ
Tolerance 5%
Power Rating 7W
Content 1
Dimensions (L x W x H) 38 x 8 x 7 mm
Height 7mm
Length 38mm
Maximum Temperature +350°C
Min. temperature -55°C
Temperature Coefficient 200ppm
Width 8mm

Reviews

Be the first to submit a review

Trustpilot