TE Connectivity 2-1623730-2 Resistance wire 4.7 Ω Radial lead 4 W 10%

MPN
2-1623730-2
EAN-13
2050005409399
Order Code
17-6916
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
5+ £0.793
10+ £0.736
100+ £0.713
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 732 in stock

TE Connectivity 2-1623730-2 is a power resistor characterised by its resistance wire design, offering a resistance value of 4.7 ohms. This component features radial leads and is capable of handling power dissipation up to 4 watts. Its tolerance is specified at 10 percent, making it suitable for applications requiring moderate precision. The resistor's robust construction and reliable performance make it ideal for use in a variety of engineering applications, including power supplies, motor drives, and circuit protective functions. Due to its radial lead configuration, it is particularly suited for through-hole installation in printed circuit boards.
Type Resistance wire
Resistance 4.7Ω
Tolerance 10%
Power Rating 4W
Content 1
Dimensions (L x W x H) 20 x 8 x 7 mm
Height 7mm
Length 20mm
Maximum Temperature +350°C
Min. temperature -55°C
Temperature Coefficient 400ppm
Width 8mm

Reviews

Be the first to submit a review

Trustpilot