TE Connectivity 2-1623729-5 Wirewound Resistor 68 Ω 17 W 5% Radial Lead

MPN
2-1623729-5
EAN-13
2050005412931
Order Code
17-6915
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
5+ £0.899
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 342 in stock

TE Connectivity 2-1623729-5 is a precision wirewound resistor featuring a resistance of 68 ohms with a power rating of 17 watts, designed with a radial lead configuration. With a tolerance of 5%, this power resistor is suitable for applications where high reliability and power handling are essential, such as power supply circuits, motor drives, and instrumentation systems. Its robust construction and precision resistance make it ideal for use in environments demanding stable and accurate performance under varying electrical loads. This component's design allows for efficient heat dissipation and durability, providing engineers with a dependable solution for managing power within their electrical systems.
Type Resistance wire
Resistance 68Ω
Tolerance 5%
Power Rating 17W
Content 1
Dimensions (L x W x H) 75 x 10 x 9 mm
Height 9mm
Length 75mm
Maximum Temperature +350°C
Min. temperature -55°C
Temperature Coefficient 200ppm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot