TE Connectivity 2-1623729-4 Resistance wire 680 Ω Radial lead 17 W 5%

MPN
2-1623729-4
EAN-13
2050005411200
Order Code
17-6914
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 908 in stock

TE Connectivity 2-1623729-4 is a power resistor featuring a resistance wire with a value of 680 ohms. Designed for robust applications, it offers a radial lead configuration, allowing for efficient integration into circuit boards where space and layout flexibility are key considerations. With a power rating of 17 watts and a tolerance of 5%, this resistor is ideal for use in high-power circuits, including power supply units, motor drives, and industrial control systems. Its construction ensures reliable thermal management and consistent performance under varying load conditions, making it a dependable choice for engineers seeking precision and durability in demanding environments.
Type Resistance wire
Resistance 680Ω
Tolerance 5%
Power Rating 17W
Content 1
Dimensions (L x W x H) 75 x 10 x 9 mm
Height 9mm
Length 75mm
Maximum Temperature +350°C
Min. temperature -55°C
Temperature Coefficient 200ppm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot