TE Connectivity 2-1623729-1 Resistance wire 47 Ω Radial lead 17W 5%

MPN
2-1623729-1
EAN-13
2050005411125
Order Code
17-6913
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
5+ £0.672
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 348 in stock

TE Connectivity 2-1623729-1 is a power resistor designed with precision for applications requiring stable resistance and robust performance. This resistance wire component features a resistance of 47 ohms with radial leads and is rated for 17 watts of power. It maintains a tolerance of 5 percent, ensuring reliable operation within its specified parameters. The power resistor is well suited for use in power supply circuits, motor drives, and industrial automation systems, where it aids in current limiting and voltage division in electrical circuits. Its durable construction and reliable specifications make it an ideal choice for engineers seeking consistency and efficiency in demanding environments.
Type Resistance wire
Resistance 47Ω
Tolerance 5%
Power Rating 17W
Content 1
Dimensions (L x W x H) 75 x 10 x 9 mm
Height 9mm
Length 75mm
Maximum Temperature +350°C
Min. temperature -55°C
Number of Terminals 2
Temperature Coefficient 200ppm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot