TE Connectivity 2-1623728-9 Resistance wire 6.8 Ohms 11 W Radial lead 5%

MPN
2-1623728-9
EAN-13
2050005412849
Order Code
17-6912
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
10+ £0.792
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 455 in stock

TE Connectivity 2-1623728-9 is a resistance wire designed for applications requiring precise power control, featuring a resistance value of 6.8 ohms with a tolerance of 5%. This power resistor is capable of handling up to 11 watts, making it suitable for high-power circuits. The component is constructed with radial leads, which are ideal for through-hole mounting and ensure robust mechanical stability and electrical connectivity. Typical engineering applications for this resistor include power supplies, motor drives, and other industrial equipment where reliable and accurate resistance is critical. The resistor's high tolerance and power handling capabilities make it a dependable choice in demanding conditions.
Type Resistance wire
Resistance 6.8Ω
Tolerance 5%
Power Rating 11W
Content 1
Dimensions (L x W x H) 50 x 10 x 9 mm
Height 9mm
Length 50mm
Maximum Temperature +350°C
Min. temperature -55°C
Temperature Coefficient 400ppm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot