TE Connectivity 2-1623728-4 High Power Wirewound Resistor 11W 4.7Ω 10% Radial

MPN
2-1623728-4
EAN-13
2050005412894
Order Code
17-6911
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £0.871
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

TE Connectivity 2-1623728-4 is a high power wirewound resistor known for its robust design and reliable performance in demanding applications. Featuring a resistance value of 4.7 ohms with a tolerance of 10%, this resistor is capable of handling power up to 11 watts, making it suitable for high-current circuits. The radial lead configuration facilitates easy integration onto printed circuit boards and enhances thermal management. This component is commonly used in power supply units, motor drives, and industrial equipment where energy dissipation and heat management are critical considerations. With its precision and durability, the TE Connectivity 2-1623728-4 provides engineers with a versatile solution for circuits requiring consistent power handling capabilities.
Type Resistance wire
Resistance 4.7Ω
Tolerance 10%
Power Rating 11W
Content 1
Dimensions (L x W x H) 50 x 10 x 9 mm
Height 9mm
Length 50mm
Maximum Temperature +350°C
Min. temperature -55°C
Temperature Coefficient 400ppm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot