TE Connectivity 2-1623728-2 Resistance wire 47 Ω Radial lead High power

MPN
2-1623728-2
EAN-13
2050005411095
Order Code
17-6909
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
5+ £0.640
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 424 in stock

TE Connectivity 2-1623728-2 part is a high precision power resistor designed to provide stable performance in high power applications. This resistor features a resistance value of 47 ohms and is housed in a radial lead configuration, capable of handling a power rating of 11 watts with a tolerance of 5 percent. Utilised primarily in electrical circuits requiring reliable resistance under demanding power conditions, this component is suitable for use in power supplies, motor drives, and circuitry involving load testing or feedback systems. Engineered to meet rigorous standards, the 2-1623728-2 ensures consistent operation within a wide range of industrial and commercial settings, maintaining performance integrity in situations demanding durability and accuracy.
Type Resistance wire
Resistance 47Ω
Tolerance 5%
Power Rating 11W
Content 1
Dimensions (L x W x H) 50 x 10 x 9 mm
Height 9mm
Length 50mm
Maximum Temperature +350°C
Min. temperature -55°C
Temperature Coefficient 200ppm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot