TE Connectivity 2-1623728-1 Resistance wirewound radial lead 470 Ohm 11W

TE Connectivity 2-1623728-1 Resistance wirewound radial lead 470 Ohm 11W

MPN
2-1623728-1
EAN-13
2050005409443
Order Code
17-6908
View Full Product Range (45)

Discontinued


TE Connectivity 2-1623728-1 is a power resistor featuring wirewound construction and radial leads, designed to achieve a resistance of 470 Ohms with a power rating of 11 Watts. This component is characterised by its ability to maintain performance within a tolerance of 5 per cent, making it suitable for applications requiring precise resistance values under high power loads. The radial lead configuration contributes to the ease of integration into circuit boards, catering to the needs of power supply units, signal processing circuits, and other high-power electronic systems. Its robust construction ensures reliability and stability, making it ideal for use in demanding environments where thermal and electrical stress resistance is critical.
Type Resistance wire
Resistance 470Ω
Tolerance 5%
Power Rating 11W
Content 1
Dimensions (L x W x H) 50 x 10 x 9 mm
Height 9mm
Length 50mm
Maximum Temperature +350°C
Min. temperature -55°C
Temperature Coefficient 200ppm
Width 10mm

Alternatives (1)


Trustpilot