TE Connectivity 2-1623707-2 Trimmable Resistor 0805 0/-10% 24K

MPN
2-1623707-2
Order Code
14-7672
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
15000+ £0.0176
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15000
Despatched within 5 working days - 795,000 in stock

TE Connectivity's trimmable resistor 2-1623707-2 is a surface-mount device with a 0805 package size.

It offers a resistance value of 24K ohms with a tolerance of 0/-10%.

This component is designed for precision tuning in electronic circuits.

It is typically used in signal processing and calibration applications.


Type Surface Mount Resistors
Voltage 150V
PPM 100ppm

Reviews

Be the first to submit a review

Trustpilot