TE Connectivity 2-1462039-8 Relay Telecom DPDT 2A 4.5V

MPN
2-1462039-8
Order Code
14-9013
Country of Origin
Portugal
Qty Unit Price (Ex VAT)
1000+ £3.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 01/11/2026

TE Connectivity's relay, part number 2-1462039-8, is a telecom DPDT (double pole double throw) switch.

It operates at 2A and is energised at a voltage of 4.5V, making it efficient for low-voltage applications.

This relay is used primarily in telecommunications and signal switching applications, ensuring reliable performance.

Its compact design makes it suitable for use in circuit boards with limited space.


Type Signal Relays
Coil Voltage 4.5V
Contact Configuration DPDT
Switching Current 2A
Coil Resistance 405r
Length 10.0mm
Width 6mm
Height 5.8mm
Actuating System DC
Coil Current 11.1mA
Coil Power 50mW
Coil Type Non-Latching
Coil Voltage (DC) 4.5v
Contact Current Rating 2a
Contact Material Gold, Ruthenium
Contact Plating Gold
Contact Voltage Rating (DC) 220v
ELV Compliant
Insertion Loss -0.03dB
Max Current Rating 2a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 220v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Operate Time 3ms
Packaging Rail/Tube
Reach SVHC Compliant Unknown
Relay Type Relay
Release Time 3ms
RoHS Compliant Yes
Series IM, AXICOM
Termination PCB
Throw Configuration DPDT
Weight 0.75oz

Reviews

Be the first to submit a review

Trustpilot