TE Connectivity 2-1462037-7 IM06TS Relay 12V DC 2 Change-Overs 1pc

Image Representative of Range

TE Connectivity 2-1462037-7 IM06TS Relay 12V DC 2 Change-Overs 1pc

MPN
2-1462037-7
EAN-13
2050006509517
Order Code
07-4141
Country of Origin
Portugal
Qty Unit Price (Ex VAT)
2+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 736 in stock

The TE Connectivity IM06TS is an industrial relay with a nominal voltage of 12 V DC, featuring 2 change-over contacts. It is suitable for applications that require reliable switching and control in industrial settings. This relay is ideal for use in systems requiring quick response and high durability, ensuring efficient operation in various electrical circuits.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Coil Resistance 1029Ω
Connection THT
Contact Material Gold (Au)
Dimensions (L x W x H) 10 x 6 x 5.65 mm
Height 5.65mm
Length 10mm
Maximum Operating Temperature 85
Maximum Temperature +85°C
Min Operating Temperature -40
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute IM06TS
Nominal Voltage 12V DC
Number of Terminals 8
Termination Type SOLDER
Type Industrial relay
Weight 0.75g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot