TE Connectivity 2-1437565-7 FSM2JSMA Tactile SMT Switch 1 pc Bag

MPN
2-1437565-7
EAN-13
2050007139645
Order Code
07-4139
Country of Origin
China
View Full Product Range (16)
Qty Unit Price (Ex VAT)
25+ £0.163
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,094 in stock

The TE Connectivity 2-1437565-7 is a tactile switch featuring a 6x6mm black button with an actuation force of 160g.

It is designed for reliable performance in electronic applications.

This switch is commonly used in consumer electronics and industrial control panels.

Its compact size makes it ideal for space-constrained environments.


Type Tactile Switches
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 3.15mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 160gf
Insulator Material POLYPHENYLENE SULPHIDE
Maximum Operating Temperature 85
Minimum Operating Temperature -35
Misc Attribute TE AMP Tactile Switches
Packaging Type Bag
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot