TE Connectivity 2-1437012-4 D-Sub IDC Female Unshrouded JCKSOCKET Pre-Assembled

MPN
2-1437012-4
Order Code
14-2725
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
125+ £13.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 850 in stock

TE Connectivity's 2-1437012-4 is a D-Sub IDC female unshrouded jack socket assembly known for its reliable connectivity.

It features a compact design and is suited for use in data communication and computer systems.

The assembly supports easy cable termination, providing efficient connections in network or peripheral equipment.

Its durable construction ensures it can handle frequent plugging and unplugging in industrial environments.


Type Connector Hardware, Mounts, Locks & Retainers
Depth 4.75mm
ELV Compliant
Length 17.78mm
Mount Hardware
Orientation Straight
Package Quantity 50
Packaging Bulk
Packaging Method Package
Packaging Quantity 50
Panel Thickness 0.062inch
Plug / Socket Socket
Radiation Hardening No
RoHS Compliant Yes
Thread Size 4-40 UNC-2B (Female)

Reviews

Be the first to submit a review

Trustpilot