TE Connectivity 2-1418883-1 MCP Socket Housing 62 Pins Cable Housing

Image Representative of Range

TE Connectivity 2-1418883-1 MCP Socket Housing 62 Pins Cable Housing

MPN
2-1418883-1
EAN-13
2050003068314
Order Code
07-4131
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £9.50
10+ £9.41
50+ £9.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The TE Connectivity 2-1418883-1 is a robust MCP connector designed for multiple contacts.

It features a female shrouded configuration, enhancing connection security.

This connector is suitable for automotive and industrial applications.

Notable for its reliability, the part supports efficient power and signal transmission.


Type Socket, right angle
Number of Contacts 62
Gender Female
Number of Rows 4
Body Material PBT
Case Material PBT GF
Circuit Application Signal
Code A
Colour Grey
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Current Rating 25A
Depth 46mm
Dimensions (L x W x H) 44 x 120.5 x 46 mm
ELV Compliant
Flammability Rating UL94 HB
Height 46mm
Housing Color Grey
Hybrid Connector Yes
Industrial packaging No
Insulation Material PBT GF
IP Rating IP67
Length 44mm
Mating Tab Width 0.063inch
Maximum Operating Temperature 248°C
Maximum Temperature +140°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Mount Free Hanging
Nominal Voltage 36V DC
Orientation Straight
Package Quantity 117
Packaging Box
Pin shape Rectangular
Pitch 0.157inch
Polarized Yes
Primary Type CONNECTOR
Ratings IP67
RoHS Compliant Yes
Row Spacing 0.1inch
Sealable Yes (With)
Series MCP
Serviceable Yes
Strain Relief Yes (With)
Termination Crimp
Width 120.5mm

Reviews

Be the first to submit a review

Trustpilot