TE Connectivity 2-1415898-3 RTS3LA12 General Purpose Relay 12V SPDT

MPN
2-1415898-3
Order Code
14-8742
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 1,249 in stock

The TE Connectivity 2-1415898-3 is a general-purpose relay with a 12V SPDT (Single Pole Double Throw) configuration.

It is designed for reliable switching and control in various applications.

The relay is suitable for use in industrial and automotive systems.

It ensures efficient performance in controlling circuits and signals.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Control Mode Bistable, 1 Coil, Polarized
Height .63
Length 29.0mm
Maximum Operating Temperature 85
Minimum Operating Temperature -10
Number of Terminals 7
Packaging Method Tube
Product Weight .494
Termination Type SOLDER
Type Power Relays
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot