TE Connectivity 2-1415074-1 Relay Power Signal 2FormC DPDT Momentary

MPN
2-1415074-1
Order Code
14-8811
Country of Origin
Austria
Qty Unit Price (Ex VAT)
10+ £15.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 52 in stock

The TE Connectivity 2-1415074-1 is a relay suitable for power and signal applications.

It features a double pole double throw (DPDT) configuration and operates momentarily.

This component is designed for versatility and reliability in electrical systems.

Typical applications include automotive and industrial control circuits.


Type Power Relays
Contact Configuration DPDT
Switching Current 8A
Length 77mm
Width 15.8mm
Height 69mm
Actuating System AC
Coil Magnetic System Monostable, AC
Maximum Operating Temperature 70
Minimum Operating Temperature -20
Operating Temperature Range -20 – 70
Packaging Method Carton
Product Weight 1.905
Termination Type SCREW

Reviews

Be the first to submit a review

Trustpilot