TE Connectivity 2-1393250-7 W28 Circuit Breaker Robust 1 pc 12V

MPN
2-1393250-7
EAN-13
2050006999820
Order Code
07-4118
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.31
200+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

TE Connectivity's circuit breaker, part number 2-1393250-7, is a thermal circuit breaker rated at 12A.

It operates at 250VAC and 32VDC and features a push-button reset.

This circuit breaker is suitable for protecting electrical circuits from overcurrent in various applications.

Typical uses include commercial and industrial electrical systems.


Type Circuit Breakers
Switch Function 1 breaker
Voltage Rating 12V
Illumination Non-Illuminated
Misc Attribute TE AMP Circuit Breakers
Packaging Type Package

Reviews

Be the first to submit a review

Trustpilot