TE Connectivity 2-1393250-7 Circuit Breaker Thermal 12A 250VAC 32VDC Push

MPN
2-1393250-7
Order Code
14-0328
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £6.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 01/11/2026

TE Connectivity's circuit breaker, part number 2-1393250-7, is a thermal circuit breaker rated at 12A.

It operates at 250VAC and 32VDC and features a push-button reset.

This circuit breaker is suitable for protecting electrical circuits from overcurrent in various applications.

Typical uses include commercial and industrial electrical systems.


Type Circuit Breakers
Voltage Rating - AC 250V AC
Voltage Rating - DC 32V DC
No. of Poles 1

Reviews

Be the first to submit a review

Trustpilot