TE Connectivity 2-1393240-3 Relay Power Signal 1 Form A SPST Momentary

MPN
2-1393240-3
Order Code
14-8697
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 19,470 in stock

TE Connectivity's 2-1393240-3 is a power signal relay with a single pole, single throw (SPST) configuration.

It features a Form A contact arrangement with momentary operation.

This relay is designed for applications where compact and reliable switching is essential.

Typical uses include telecommunications equipment and automation systems.


Type Power Relays
Contact Configuration SPST
Switching Current 16A
Coil Resistance 360r
Length 29mm
Width 12.7mm
Height 15.7mm
Coil Current 33.33mA
Coil Power 400mW
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 16a
Contact Material Silver, Agni90/10
Contact Type 1 maker
Current Rating 16a
Depth 12.7mm
Dropout Voltage 1.2v
ELV Compliant
Max Current Rating 16a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 1
Operate Time 9ms
Package/Case DIP
Packaging Box
Pitch 5mm
Radiation Hardening No
Ratings IP54
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Termination PC Pin
Test Voltage 5kV
Throw Configuration SPST
Voltage Rating (AC) 400v

Reviews

Be the first to submit a review

Trustpilot