TE Connectivity 2-1393225-9 RY612024 Relay 24V DC SPDT PCB Mount

Image Representative of Range

TE Connectivity 2-1393225-9 RY612024 Relay 24V DC SPDT PCB Mount

MPN
2-1393225-9
EAN-13
2050006509890
Order Code
07-4114
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.97
40+ £2.40
100+ £2.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

The TE Connectivity 2-1393225-9 is a SPDT relay designed for general-purpose applications, with a contact current rating of 8A.

It operates at 24VDC, making it suitable for various low voltage switching tasks.

This relay is typically used in automotive, industrial, and building automation applications.

Its reliable performance and compact design make it ideal for efficient circuit control.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Misc Attribute RY612024
Mounting Type PCB
Type Power Relays

Reviews

Be the first to submit a review

Trustpilot