TE Connectivity 2-1393222-0 Industrial Relay 12V DC 1 pc

Image Representative of Range

TE Connectivity 2-1393222-0 Industrial Relay 12V DC 1 pc

MPN
2-1393222-0
EAN-13
2050006506394
Order Code
07-4113
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.41
10+ £2.25
15+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

TE Connectivity's 2-1393222-0 is a ministarkstrom relay featuring a 1 Form A SPST configuration.

It supports a current rating of 0.018A, ideal for low-power applications.

This compact relay is typically used in telecommunications and signal processing equipment.

Its design ensures reliable operation in sensitive electronic circuits.


Coil Voltage 12V DC
Contact Configuration 1NO
Application(s) POWER
Approvals UL, CSA, VDE
Coil Current 18.4mA
Coil Power 221mW
Coil Resistance 652Ω
Coil Type Non-Latching
Coil Voltage (DC) 12v
Connection THT
Contact Current Rating 8a
Contact Material AgSnO2
Creepage distance (coil/clips) 8mm
Depth 10mm
Dimensions (L x W) 28.6 mm x 10 mm
Dropout Voltage 1.2v
ELV Compliant
Height 15mm
Length 28.6mm
Max Current Rating 15a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Misc Attribute V23061A1005A302
Mount Through Hole, PCB
Nominal Voltage 12V DC
Operate Time 10ms
Packaging Rail/Tube
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series MSR, SCHRACK
Termination PC Pin
Throw Configuration SPST
Type Industrial relay
Voltage Rating (AC) 400v
Weight 11g
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot