TE Connectivity 2-1393219-0 PE514012 Relay General Purpose 12V 4PDT

MPN
2-1393219-0
Order Code
14-8616
Country of Origin
Austria
Qty Unit Price (Ex VAT)
50+ £3.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 14/11/2026

TE Connectivity 2-1393219-0 is a general-purpose relay with a 12V coil voltage.

It features a 4PDT (four-pole double throw) contact configuration.

This relay is ideal for use in industrial automation and control systems.

Its compact design and robust performance make it suitable for a range of switching applications.


Coil Voltage 12V DC
Contact Configuration 4CO (4PDT)
Switching Current 5A
Control Mode Monostable, DC
Maximum Operating Temperature 85
Minimum Operating Temperature -40
Packaging Method Box & Tube
Termination Type SOLDER
Type Power Relays

Reviews

Be the first to submit a review

Trustpilot