TE Connectivity 2-1393217-2 PCB Relay 6A 12V Mini Re-Series

MPN
2-1393217-2
Order Code
14-8581
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £6.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 2,152 in stock

The TE Connectivity 2-1393217-2 is a PCB relay designed for 6A and 12V applications.

This mini Re-Series relay is compact, making it suitable for low-profile designs.

It is primarily used in automotive, industrial control, and telecom equipment.

The reliable performance ensures it meets durability and efficiency needs in demanding environments.


Coil Voltage 12V DC
Coil Current 16.67mA
Coil Power 200mW
Coil Resistance 720r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 6a
Contact Material Silver, Gold
Contact Plating Gold
Contact Voltage Rating (AC) 250v
Depth 10mm
Height 0.417inch
Length 20mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Mounting Type PCB
Operate Time 10ms
Package Quantity 25
Packaging Rail/Tube
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series RE, SCHRACK
Termination PCB
Throw Configuration SPST
Type Relay
Weight 0.2116oz
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot