TE Connectivity 2-1393215-3 V23057A PartNo General Purpose Relay 6A

MPN
2-1393215-3
Order Code
15-9059
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £17.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 05/10/2026

TE Connectivity's relay, 2-1393215-3, is a general-purpose component designed for reliable electrical switching.

It has a current rating of 6A, suitable for standard applications.

The relay is typically used in home appliances and industrial controls.

Robust construction ensures durability in diverse conditions.


Switching Current 6A
Control Mode Monostable, DC
Height .426
Length 28.0mm
Operating Temperature Range -40 – 158
Packaging Method Carton & Tube
Product Weight .494
Termination Type SOLDER
Type Power Relays
Width .985

Reviews

Be the first to submit a review

Trustpilot