TE Connectivity 2-1393210-0 Relay 1 Form A SPST-NO Momentary

MPN
2-1393210-0
Order Code
14-8505
Country of Origin
China
Qty Unit Price (Ex VAT)
40+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

The TE Connectivity 2-1393210-0 is a relay with a single pole, single throw normally open (SPST-NO) configuration.

It is a momentary relay designed for quick, temporary contact.

This component is typically used in applications requiring a brief operation such as in signalling or pulse generation circuits.

Its compact design is ideal for use in mechanical and electronic systems where space is at a premium.


Contact Configuration SPST (to be defined)
Application(s) POWER
Approvals UL, CSA
Coil Current 200mA
Coil Power 1w
Coil Resistance 25r
Coil Type Non-Latching
Coil Voltage (AC) 5v
Coil Voltage (DC) 5v
Contact Current Rating 30a
Contact Material Silver, Cadmium
Contact Voltage Rating (AC) 277v
Current Rating 30a
Depth 27.94mm
Height 20.4mm
Length 32.5mm
Max Voltage Rating (AC) 277v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Mount Through Hole, PCB
Number of Poles 1
Operate Time 15ms
Package Quantity 50
Packaging Bulk
Power Consumption 1w
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 15ms
RoHS Compliant Yes
Series T9A
Termination PCB
Throw Configuration SPST
Type Power Relays
Voltage Rating (AC) 277v
Weight 0.918oz
Width 27.4mm

Reviews

Be the first to submit a review

Trustpilot