TE Connectivity 2-1393154-1 PT580524 Power Signal Relay 4 Form C 4PDT Momentary

MPN
2-1393154-1
Order Code
15-9540
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
130+ £10.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 130
Available to back orderBack-order availability date - 15/07/2026

TE Connectivity, 2-1393154-1, is a Power Signal relay featuring 4 Form C 4PDT contacts in a momentary configuration.

It offers reliable signal switching in compact electronic designs.

The relay is suitable for advanced automation systems and telecommunication equipment.

Its robust design ensures performance in various industrial applications.


Type Power Relays
Contact Configuration 4PDT
Coil Resistance 192r
Length 28mm
Width 22.5mm
Height 29mm
Coil Power 1w
Coil Voltage (AC) 24v
Contact Current Rating 6a
Contact Material Gold
Contact Plating Gold
Contact Voltage Rating (AC) 240v
Dropout Voltage 7.2v
ELV Compliant
Max Voltage Rating (AC) 240v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Socket
Mounting Style SOCKET
Packaging Rail/Tube
Radiation Hardening No
RoHS Compliant Yes
Termination Plug
Throw Configuration 4PDT
Weight 30g

Reviews

Be the first to submit a review

Trustpilot