TE Connectivity 2-1377174-9 Terminals SMP Male Unshrouded 50 Ohm

MPN
2-1377174-9
Order Code
15-2417
Country of Origin
France
Qty Unit Price (Ex VAT)
30+ £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity 2-1377174-9 is an SMP male unshrouded terminal designed for 50 ohm applications.

It features a compact, snap-on interface suitable for high-frequency connections in demanding environments.

This part is ideal for RF applications, including telecommunications and data transmission systems.

Its robust design supports secure and reliable connections in various electronic devices.


Insulated Yes
Colour Red
Maximum Wire Size mm2 1.5mm²
Barrel Type Closed
Body Orientation Straight
Compatible Insulation Diameter Range .14
Contact Base Material Phosphor Bronze
Crimp Type Compression Crimp
Insulation Option Fully Insulated
Mating Retention Type Dimple
Mounting Cable Mount
Packaging Method Box
Product Length .944
Product Type Pin terminal
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Method Crimp
Type Quick Disconnects
Wire Insulation Support With
Wire Size 22 – 16

Reviews

Be the first to submit a review

Trustpilot