TE Connectivity 2-1377174-5 SMP Connector Female Shrouded 50 Ohm 12GHz

MPN
2-1377174-5
Order Code
14-6311
Country of Origin
Netherlands
Qty Unit Price (Ex VAT)
200+ £0.640
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 4,800 in stock

The TE Connectivity 2-1377174-5 is a female shrouded connector designed for 50-ohm impedance.

It supports frequencies up to 12 GHz, making it suitable for high-frequency applications.

The connector is commonly used in telecommunications and data transmission equipment.

Its compact design is ideal for space-constrained environments.


Insulated Yes
Colour Red
Maximum Wire Size mm2 1.6mm²
Body Orientation Straight
Mounting Cable Mount
Product Type Pin terminal
Termination Method Crimp
Type Flanged Spade Tongue Terminal

Reviews

Be the first to submit a review

Trustpilot