TE Connectivity 2-1377174-3 Wire Terminal 5.26mm2 Female

MPN
2-1377174-3
Order Code
15-2838
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
75+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 75
Despatched within 5 working days - 5,000 in stock

The TE Connectivity 2-1377174-3 wire terminal is designed for a 5.26 mm² conductor area.

It features a female terminal design offering reliable electrical connections.

The terminal is typically used in automotive and industrial applications.

Durable and easy to install, it supports efficient power transmission.


Type Splices
Max Wire Size 5180 – 13100
Insulation Fully Insulated
Colour Yellow
Barrel Type Closed
Compatible Insulation Diameter Range .22
Contact Base Material Copper
Operating Voltage 600
Pack Qty 25
Packaging Method Loose Piece
Product Length 1.656
Product Weight 3.824
ROHS Yes
RoHS Version 2011/65/EU, 2015/863
Sealable No
Termination Method to Wire & Cable Crimp
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot